Arrow Electronic Components Online
LCMA5012L|PANDUIT|simage
LCMA5012L|PANDUIT|limage
Connector Terminals

LCMA50-12-L

Lug Terminal Copper 50mm Tin

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    12
  • Plating
    Tin
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    50
  • Product Depth (mm)
    23
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources