Arrow Electronic Components Online
LCMA358C|PANDUIT|simage
LCMA358C|PANDUIT|limage
Connector Terminals

LCMA35-8-C

Lug Terminal 2AWG Copper 42mm Tin

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    8
  • Plating
    Tin
  • Wire Size (AWG)
    2
  • Maximum Operating Temperature (°C)
    90
  • Insulation
    Non-Insulated
  • Product Length (mm)
    42
  • Product Depth (mm)
    15.5
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources