Arrow Electronic Components Online
LCMA1610C|PANDUIT|simage
LCMA1610C|PANDUIT|limage
Connector Terminals

LCMA16-10-C

Lug Terminal 6AWG Copper 37mm Tin

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    10
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Maximum Voltage Rating
    35000V
  • Maximum Operating Temperature (°C)
    90
  • Insulation
    Non-Insulated
  • Product Length (mm)
    37
  • Product Depth (mm)
    15
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources