Arrow Electronic Components Online
LCM4000HVTS|ARTESYNP|originalImage
LCM4000HVTS|ARTESYNP|limage
AC to DC Power Supplies

LCM4000HV-T-S

Power Shelf Centralized Power

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Mounting
    Rack
  • Package Height
    40.3
  • Package Width
    139.9
  • Package Length
    479.1
Order Quantity

Documentation and Resources

Datasheets
Design resources