Arrow Electronic Components Online
LCM300QT1|ARTESYNP|simage
LCM300QT1|ARTESYNP|limage
AC to DC Power Supplies

LCM300Q-T-1

AC/DC Power Supply Single-OUT 24V 14.5A 360W

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    14.5
  • Output Power (W)
    360
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    374
  • Minimum Isolation Voltage
    2500VDC
  • Line Regulation
    2%
  • Load Regulation
    2%
  • Maximum Input Current (A)
    5(rms)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±0.5
  • Efficiency (%)
    91(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    240mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    800
  • Mounting
    Chassis
  • Package Height
    41
  • Package Width
    101.6

Documentation and Resources

Datasheets
Design resources