Arrow Electronic Components Online
LCM3000LT|ARTESYNP|limage
LCM3000LT|ARTESYNP|simage
Reduced Price
AC to DC Power Supplies

LCM3000L-T

AC/DC Power Supply Single-OUT 12V 250A 3000W

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    250
  • Output Power (W)
    3000
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    115|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    3000VAC
  • Maximum Input Current (A)
    20
  • Input Frequency (Hz)
    50|60
  • Tolerance (%)
    ±0.5
  • Efficiency (%)
    90(Typ)
  • Configurable
    Yes
  • Input Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    1%
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3700
  • Mounting
    Chassis
  • Package Height
    63.5
  • Package Width
    177.8
  • Package Length
    321.6

Documentation and Resources

Datasheets
Design resources