AC to DC Power Supplies
LCM1500L-T-4
AC/DC Power Supply Single-OUT 12V 133A 1500W
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
133
Output Power (W)
1500
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
230|115
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
18(rms)
Input Frequency (Hz)
47 to 440
Tolerance (%)
±0.5
Efficiency (%)
89(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
120mV
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
Chassis
Package Height
61
Package Width
132
Package Length
264.7

