Arrow Electronic Components Online
LCMS04004DSF|LUMEX|simage
LCMS04004DSF|LUMEX|limage
LCD Character Modules

LCM-S04004DSF

Character Display STN Transflective 40Char x 4Line 18-Pin Bulk

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    No
  • PPAP
    No
  • LCD Type
    STN
  • Display Mode
    Transflective
  • Typical Brightness (cd/m2)
    70(Min)
  • Backlight
    LED
  • Character Format
    40Char x 4Line
  • Dot Format (Dots)
    5x8
  • Active Area (mm)
    149x29.5
  • Outline Dimensions (mm)
    190x54x14.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Bulk
  • Mounting
    Screw
  • Package Height
    14.5(Max)
  • Package Width
    54
  • Package Length
    190
  • PCB changed
    18
  • Pin Count
    18

Documentation and Resources

Datasheets
Design resources