LCD Character Modules
LCM-S02402DSF
Character Display STN Transflective 24Char x 2Line 16-Pin Bulk
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
LCD Type
STN
Display Mode
Transflective
Typical Brightness (cd/m2)
70(Min)
Backlight
LED
Character Format
24Char x 2Line
Dot Format (Dots)
5x8
Active Area (mm)
93.5x16
Outline Dimensions (mm)
118x36x12.7
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Bulk
Mounting
Screw
Package Height
12.7
Package Width
36
Package Length
118
PCB changed
16
Pin Count
16
Order Quantity

