Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
LCD Type
TN
Display Mode
Reflective
Character Format
16Char x 2Line
Dot Format (Dots)
5x8
Active Area (mm)
66x16
Outline Dimensions (mm)
80x36x12.7
Packaging
Bulk
Mounting
Screw
Package Height
8.8
Package Width
36
Package Length
80
PCB changed
16
Pin Count
16

