Arrow Electronic Components Online
LCMS01602DSRD|LUMEX|simage
LCMS01602DSRD|LUMEX|limage
LCD Character Modules

LCM-S01602DSR/D

Character Display STN Reflective 16Char x 2Line

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    No
  • PPAP
    No
  • LCD Type
    STN
  • Display Mode
    Reflective
  • Typical Brightness (cd/m2)
    70(Min)
  • Character Format
    16Char x 2Line
  • Dot Format (Dots)
    5x8
  • Active Area (mm)
    99x24
  • Outline Dimensions (mm)
    122x44x8.8
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    8.8
  • Package Width
    44
  • Package Length
    122

Documentation and Resources

Datasheets
Design resources