Arrow Electronic Components Online
LCMS01602DSRB|LUMEX|simage
LCMS01602DSRB|LUMEX|limage
LCD Character Modules

LCM-S01602DSR/B

Character Display STN Reflective 16Char x 2Line

Lumex
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8531.20.00.20
  • Automotive
    No
  • PPAP
    No
  • LCD Type
    STN
  • Display Mode
    Reflective
  • Backlight
    LED
  • Character Format
    16Char x 2Line
  • Dot Format (Dots)
    5x8
  • Dot Pitch (mm)
    0.56x0.66
  • Active Area (mm)
    66x16
  • Outline Dimensions (mm)
    84x44x12.7
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    12.7
  • Package Width
    44
  • Package Length
    84
Order Quantity

Documentation and Resources

Datasheets
Design resources