Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
LCD Type
STN
Display Mode
Reflective
Character Format
16Char x 2Line
Dot Format (Dots)
5x8
Active Area (mm)
66x16
Outline Dimensions (mm)
80x36x12.7
Packaging
Bulk
Mounting
Screw
Package Height
12.7
Package Width
44
Package Length
84
Order Quantity

