Arrow Electronic Components Online
LCMS01601DTR|LUMEX|simage
LCMS01601DTR|LUMEX|limage
LCD Character Modules

LCM-S01601DTR

Character Display TN Reflective 16Char x 1Line 16-Pin

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • LCD Type
    TN
  • Display Mode
    Reflective
  • Typical Brightness (cd/m2)
    70(Min)
  • Backlight
    LED
  • Character Format
    16Char x 1Line
  • Dot Format (Dots)
    5x8
  • Outline Dimensions (mm)
    75x36x12.7
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    6.4
  • Package Width
    36
  • Package Length
    80
  • PCB changed
    16
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources