Arrow Electronic Components Online
LCDXN214AFE|PANDUIT|originalImage
LCDXN214AFE|PANDUIT|simage
Connector Terminals

LCDXN2-14AF-E

Lug Terminal 2AWG Copper 49.27mm Electro Tin

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Stud Size (mm)
    6.35
  • Plating
    Electro Tin
  • Wire Size (AWG)
    2
  • Maximum Voltage Rating
    35000V
  • Maximum Operating Temperature (°C)
    90
  • Insulation Material
    Non-Insulated
  • Product Length (mm)
    49.27
  • Product Depth (mm)
    11.93
Order Quantity

Documentation and Resources

Datasheets
Design resources