Thyristor Surge Protection Devices - TSPDs
LCDP1521SRL
Thyristor Surge Protection Devices 175V 5A 8-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.30.00.80
Automotive
No
PPAP
No
Repetitive Peak Reverse Voltage (V)
175
Repetitive Peak Forward Blocking Voltage (V)
175
Maximum Peak Pulse Current (A)
100
Surge Current Rating (A)
5
Maximum Holding Current (mA)
150(Min)
Repetitive Peak Off-State Current (mA)
0.005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

