Arrow Electronic Components Online
LCDND4040MKTR47MF|TAIYO|limage
LCDND4040MKTR47MF|TAIYO|originalImage
Inductor Surface Mount

LCDND4040MKTR47MF

Wire Wound Metal Power Inductor Automotive AEC-Q200

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Inductance (H)
    0.47u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4.6
  • Maximum Saturation Current (A)
    7.5
  • Maximum DC Resistance (Ohm)
    0.029
  • Quality Test Frequency (Hz)
    100K
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources