Arrow Electronic Components Online
LCDA15.TBT|SEMTECH|simage
LCDA15.TBT|SEMTECH|limage
ESD Suppressors

LCDA15.TBT

ESD Suppressor TVS Bi-Dir 15V 8-Pin SOIC N T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    15
  • Minimum Breakdown Voltage (V)
    16.7
  • Maximum Clamping Voltage (V)
    30@8/20us
  • Maximum Peak Pulse Current (A)
    10@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources