Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
Unknown
PPAP
Unknown
Backlight
LED
Character Format
20Char x 4Line
Outline Dimensions (mm)
98x60x27.5
Interface Type
I2C
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
30.63
Package Width
60
Package Length
98

