Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Lug Terminal
Termination Method
Crimp
Body Orientation
Right Angle
Stud Size (mm)
6.35
Plating
Electro Tin
Wire Size (AWG)
(1/0)
Insulation
Non-Insulated
Product Length (mm)
39.11
Product Depth (mm)
19.3
Color
Pink
Mounting
Cable Mount
Order Quantity

