Arrow Electronic Components Online
LCD087050NTL0NCNTTR1.0|LINCOLNT|simage
LCD087050NTL0NCNTTR1.0|LINCOLNT|limage
LCD Touch Screens

LCD087-050NTL0NCNTTR1.0

5 Inch High Bright, Wide Color LCD Screen

Lincoln Technology Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8531.20.00.20
  • LCD Size (in)
    5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Panel
Order Quantity

Documentation and Resources

Datasheets
Design resources