Arrow Electronic Components Online
LCD0821E|MATRXORB|simage
LCD0821E|MATRXORB|limage
Reduced Price
LCD Character Modules

LCD0821-E

Character Display 8Char x 2Line

Matrix Orbital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Character Format
    8Char x 2Line
  • Active Area (mm)
    38x16
  • Outline Dimensions (mm)
    58x32x25
  • Interface Type
    I2C
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Extended
  • Mounting
    Panel
  • Package Height
    25
  • Package Width
    32
  • Package Length
    58

Documentation and Resources

Datasheets
Design resources