Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
2.8(Max)
Package Width
10.16
Package Length
20.32
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
12
Lead Shape
Through Hole

