Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Packaging
Bulk
Mounting
Through Hole
Package Width
30.48
Package Length
50.8
PCB changed
40
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
40
Lead Shape
Through Hole

