Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Category
LCD Indicator
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
2.8(Max)
Package Width
25.4
Package Length
22.86 + 1(Max)
PCB changed
4
Pin Count
4
Lead Shape
Through Hole

