Arrow Electronic Components Online
LCC60048U9P|ARTESYN|simage
LCC60048U9P|ARTESYN|limage
AC to DC Power Supplies

LCC600-48U-9P

AC/DC Power Supply Single-OUT 48V 12.5A 600W 6-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    12.5
  • Output Power (W)
    600
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    374
  • Minimum Isolation Voltage
    4000VAC
  • Maximum Input Current (A)
    10(rms)
  • Input Frequency (Hz)
    60|50
  • Tolerance (%)
    ±0.5
  • Efficiency (%)
    93(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1630
  • Mounting
    Chassis
  • Package Height
    39.8
  • Package Width
    101
  • Package Length
    230.2
  • PCB changed
    6
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources