Arrow Electronic Components Online
LCC60048U4PCC|ARTESYNP|simage
LCC60048U4PCC|ARTESYNP|limage
AC to DC Power Supplies

LCC600-48U-4PCC

AC/DC Power Supply Single-OUT 48V 12.5A 600W

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    12.5
  • Output Power (W)
    600
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    374
  • Minimum Isolation Voltage
    4000VAC
  • Maximum Input Current (A)
    10(rms)
  • Input Frequency (Hz)
    50|60
  • Tolerance (%)
    ±0.5
  • Efficiency (%)
    93(Typ)
  • Configurable
    No
  • Input Connector Type
    Stripped and Tinned
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1810
  • Mounting
    Chassis
  • Package Height
    39.8
  • Package Width
    101
  • Package Length
    228
Order Quantity

Documentation and Resources

Datasheets
Design resources