AC to DC Power Supplies
LCC600-28U-9P24
AC/DC Power Supply Single-OUT 24V 25A 600W 6-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
25
Output Power (W)
600
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
374
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
10(rms)
Input Frequency (Hz)
50|60
Tolerance (%)
±0.5
Efficiency (%)
93(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
1630
Mounting
Chassis
Package Height
39.8
Package Width
101
Package Length
230.2
PCB changed
6
Pin Count
6

