Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Lug Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
6.35
Plating
Electro Tin
Wire Size (AWG)
6
Maximum Voltage Rating
35000V
Maximum Operating Temperature (°C)
90
Insulation Material
Non-Insulated
Product Length (mm)
63.24
Product Depth (mm)
12.19
Mounting
Cable Mount
Order Quantity

