Arrow Electronic Components Online
LCB614L|PANDUIT|simage
LCB614L|PANDUIT|limage
Connector Terminals

LCB6-14-L

Lug Terminal 6AWG Copper 49.02mm Electro Tin

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6.35
  • Plating
    Electro Tin
  • Wire Size (AWG)
    6
  • Maximum Voltage Rating
    35000V
  • Maximum Operating Temperature (°C)
    90
  • Insulation Material
    Non-Insulated
  • Product Length (mm)
    49.02
  • Product Depth (mm)
    12.19
  • Mounting
    Cable Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources