Arrow Electronic Components Online
LCB127S|LTLFUWIC|simage
LCB127S|LTLFUWIC|limage
Solid State Relays - SSRs

LCB127S

Relay SSR 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    1.5
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    250
  • Maximum Output Current (A)
    0.2
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    3750(RMS)
  • Maximum Power Dissipation (mW)
    800
  • Maximum Turn-On Time (ms)
    5
  • Maximum Turn-Off Time (ms)
    5
  • Circuit Arrangement
    1 Form B
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    8.38
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources