Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Lug Terminal
Termination Method
Crimp
Body Orientation
Right Angle
Stud Size (mm)
12.7
Plating
Tin
Wire Size (AWG)
(3/0)
Maximum Voltage Rating
2000V
Maximum Operating Temperature (°C)
90
Insulation
Non-Insulated
Product Length (mm)
52.6
Product Depth (mm)
26.9
Mounting
Cable Mount

