Arrow Electronic Components Online
LCAF114HX|PANDUIT|simage
LCAF114HX|PANDUIT|limage
Connector Terminals

LCAF1-14H-X

Lug Terminal 1AWG Copper 41.9mm Tin

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Stud Size (mm)
    6.35
  • Plating
    Tin
  • Wire Size (AWG)
    1
  • Maximum Voltage Rating
    2000V
  • Maximum Operating Temperature (°C)
    90
  • Insulation Material
    Non-Insulated
  • Product Length (mm)
    41.9
  • Product Depth (mm)
    19.3
  • Mounting
    Cable Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources