Arrow Electronic Components Online
LCA2056HX|PANDUIT|simage
LCA2056HX|PANDUIT|limage
Connector Terminals

LCA2/0-56H-X

Lug Terminal (2/0)AWG Copper 45mm Tin

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Stud Size (mm)
    7.93
  • Plating
    Tin
  • Wire Size (AWG)
    (2/0)
  • Maximum Voltage Rating
    2000V
  • Maximum Operating Temperature (°C)
    90
  • Insulation
    Non-Insulated
  • Product Length (mm)
    45
  • Product Depth (mm)
    21.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources