Arrow Electronic Components Online
LCA1010L|PANDUIT|simage
LCA1010L|PANDUIT|limage
Connector Terminals

LCA10-10-L

Lug Terminal 10AWG Copper 27.17mm Electro Tin

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Plating
    Electro Tin
  • Wire Size (AWG)
    10
  • Maximum Voltage Rating
    35000V
  • Maximum Operating Temperature (°C)
    90
  • Insulation
    Non-Insulated
  • Product Length (mm)
    27.17
  • Product Depth (mm)
    9.65
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources