Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.30.80.00
Type
TVS
Configuration
Hex
Direction Type
Bi-Directional
Number of Elements per Chip
6
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
24
Maximum Reverse Leakage Current (uA)
100
Capacitance Value (pF)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
3.43(Max) mm
Package Width
6.85(Max) mm
Package Length
19.55(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

