Resistor Fixed Single-Through Hole
LCA0207001002J2500
Res Carbon Film 10K Ohm 5% 0.35W Conformal Coated AXL Box
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8533.10.00.65
Automotive
No
PPAP
No
Resistance Value (Ohm)
10K
Tolerance
5%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.35
Technology
Carbon Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Box
Package Shape
Cylindrical
Product Diameter (mm)
2.4
Product Length (mm)
8.1
Product Weight (g)
0.21
Lead Diameter (mm)
0.6
Mounting
Through Hole

