Arrow Electronic Components Online
LC8982402H|ONSEMI|simage
LC8982402H|ONSEMI|limage
Motor Controller and Driver ICs

LC898240-2H

Day-Night switching Drive Controller

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.5 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    SQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources