Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
7A994
Part Status
Active
HTS
8526.91.00.20
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Maximum Operating Frequency (MHz)
1575.42
Minimum Operating Supply Voltage (V)
2.55
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Order Quantity