Complex Programmable Logic Devices - CPLDs
LC5512MV-45F256C
CPLD ispXPLD 5000MVFamily 150KGates 512Macro Cells 275MHz 3.3V 256-Pin FBGA
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LC5512MV-45F256C
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
ispXPLD 5000MV
Program Memory Type
EEPROM
Embedded Memory (Kbit)
256
Number of Logic Blocks/Elements
16
Number of Global Clocks
4
Number of I/O Banks
4
Number of Macro Cells
512
Product Terms
160
Device System Gates
150000
Data Gate
No
Maximum Number of User I/Os
193
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
333
Maximum Internal Frequency (MHz)
275
Maximum Clock to Output Delay (ns)
3
Maximum Propagation Delay Time (ns)
4.5
Speed Grade
45
Individual Output Enable Control
No
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Tolerant Configuration Interface Voltage (V)
5
Maximum Supply Current (mA)
33(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Tradename
ispXPLD
Mounting
Surface Mount
Package Height
1.2
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball

