Cable Clamps and Clips
LC5-A-C8
Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 9.1mm
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Style
Latching Clip
Color
Light Gray
Body Material
Polyvinyl Chloride
Maximum Bundle Diameter (mm)
9.1
Product Length (mm)
25.6
Product Depth (mm)
25.7
Product Height (mm)
15.5
Mounting
Adhesive

