Complex Programmable Logic Devices - CPLDs
LC4256V-5TN144I
CPLD ispMACH® 4000VFamily 256Macro Cells 227MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
ispMACH® 4000V
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
16
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
256
Process Technology
0.18um
Product Terms
80
Data Gate
No
Maximum Number of User I/Os
96
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
227.27
Maximum Internal Frequency (MHz)
227
Maximum Clock to Output Delay (ns)
3.4
Maximum Propagation Delay Time (ns)
5
Speed Grade
5
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Tolerant Configuration Interface Voltage (V)
5
Maximum Supply Current (mA)
12.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
ispMACH
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
20 mm
Package Length
20 mm
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

