Complex Programmable Logic Devices - CPLDs
LC4256B-3FTN256BC
CPLD ispMACH® 4000BFamily 256Macro Cells 322MHz 2.5V 256-Pin FTBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
ispMACH® 4000B
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
16
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
256
Product Terms
80
Data Gate
No
Maximum Number of User I/Os
160
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
384.6
Maximum Internal Frequency (MHz)
322
Maximum Clock to Output Delay (ns)
2.7
Maximum Propagation Delay Time (ns)
3
Speed Grade
3
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
2.5
Tolerant Configuration Interface Voltage (V)
5
Maximum Supply Current (mA)
12.5(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ispMACH
Mounting
Surface Mount
Package Height
1.25(Max) mm
Package Width
17 mm
Package Length
17 mm
PCB changed
256
Standard Package Name
BGA
Supplier Package
FTBGA
Pin Count
256
Lead Shape
Ball

