Complex Programmable Logic Devices - CPLDs
LC4064ZE-7MN64I
CPLD ispMACH® 4000ZEFamily 64Macro Cells 172MHz 1.8V 64-Pin CSBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
ispMACH® 4000ZE
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
4
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
64
Data Gate
No
Maximum Number of User I/Os
48
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Programmable Type
In System Programmable
Maximum Internal Frequency (MHz)
172
Maximum Internal Frequency (MHz)
172
Maximum Clock to Output Delay (ns)
4.5
Maximum Propagation Delay Time (ns)
7.5
Speed Grade
7
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Typical Operating Supply Voltage (V)
1.8
Tolerant Configuration Interface Voltage (V)
5
Maximum Supply Current (mA)
0.08(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
ispMACH
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
5
Package Length
5
PCB changed
64
Standard Package Name
BGA
Supplier Package
CSBGA
Pin Count
64
Lead Shape
Ball

