Arrow Electronic Components Online
LC4064ZE4UMN64C|LATTICE|limage
LC4064ZE4UMN64C|LATTICE|simage
Complex Programmable Logic Devices - CPLDs

LC4064ZE-4UMN64C

CPLD ispMACH® 4000ZEFamily 64Macro Cells 241MHz 1.8V 64-Pin CSBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ispMACH® 4000ZE
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    4
  • Number of Global Clocks
    4
  • Number of I/O Banks
    2
  • Number of Macro Cells
    64
  • Data Gate
    No
  • Maximum Number of User I/Os
    48
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    333.33
  • Maximum Internal Frequency (MHz)
    241
  • Maximum Clock to Output Delay (ns)
    3.2
  • Maximum Propagation Delay Time (ns)
    4.7
  • Speed Grade
    4
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    1.9
  • Typical Operating Supply Voltage (V)
    1.8
  • Tolerant Configuration Interface Voltage (V)
    5
  • Maximum Supply Current (mA)
    0.08(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    ispMACH
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    CSBGA
  • Pin Count
    64
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources