Complex Programmable Logic Devices - CPLDs
LC4064V-75TN100I
CPLD ispMACH® 4000VFamily 64Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
ispMACH® 4000V
Program Memory Type
EEPROM
Number of Logic Blocks/Elements
4
Number of Global Clocks
4
Number of I/O Banks
2
Number of Macro Cells
64
Product Terms
80
Data Gate
No
Maximum Number of User I/Os
64
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
168
Maximum Internal Frequency (MHz)
168
Maximum Clock to Output Delay (ns)
4.5
Maximum Propagation Delay Time (ns)
7.5
Speed Grade
75
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Tolerant Configuration Interface Voltage (V)
5
Maximum Supply Current (mA)
12(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
ispMACH
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Order Quantity

