LED Light Pipes
LC2-7.2
Light Pipe, Flexible, 2mm. Fiber Optic Core, 5.1mm. Dia. Low Profile Lens, 7.2in. Length
BivarProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Packaging
Bag
Light Pipe, Flexible, 2mm. Fiber Optic Core, 5.1mm. Dia. Low Profile Lens, 7.2in. Length
Bivar