Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Terminals
2
Thermal Time Constant (s)
10
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
4140
Sensitivity Index Range (K)
4100 to 4300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
100000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±10
Percentage of Resistance Tolerance Range @ 25C (%)
±10 to ±15
Application
Temperature Compensation|Temperature Control|Temperature Measurement
Product Diameter (mm)
2.41(Max)
Construction
Radial
Mounting
Through Hole

