Combo Wireless Modules
LBUA5QJ2AB-828
WLAN+BT Module 6250MHz to 8250MHz 97-Pin SMD Module
Murata ManufacturingYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.4.b.
Part Status
Unconfirmed
HTS
8517.62.00.90
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
2
WLAN Frequency Range (MHz)
6250 to 8250
BT Frequency Range (MHz)
2402 to 2480
WLAN Maximum Output Power
-18.5dBm(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v5.2(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
1.44(Max)
Package Width
8.3
Package Length
10.5
PCB changed
97
Supplier Package
SMD Module
Pin Count
97
Order Quantity

