Arrow Electronic Components Online
LBUA2ZZ2DK882|MURATA|simage
LBUA2ZZ2DK882|MURATA|limage
Combo Wireless Modules

LBUA2ZZ2DK-882

WLAN+BT Module 6250MHz to 8250MHz LGA

Murata Manufacturing
Datasheets 

Murata Type2DK is an all-in-one UWB + Bluetooth® LE combo module which integrates NXP Trimension™ SR040 UWB Chipset, NXP QN9090 Bluetooth® LE + MCU chipset, On board antenna and peripheral components. Ideally suited for UWB Tag/Tracker which operates by coin-cell battery, and general IoT devices.



Key Features and Benefits

UWB + Bluetooth® LE combo module with on-board antenna

  • •  UWB Chipset : NXP Trimension™ SR040
  • •  MCU + Bluetooth® LE Chipset : NXP QN9090
  • •  Low power consumption to support coin-cell battery operation
  • •  UWB / Bluetooth® LE on board antenna integrated


Evaluation Kit

The LBUA2ZZ2DK-882 can be evaluated with the LBUA2ZZ2DK-EVK.


Type2DK EVK Product Brief

Type2DK UWB Module Product Brief


Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    8517.62.00.90
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Frequency Range (MHz)
    6250 to 8250
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    18.2
  • Package Length
    19.6
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
Order Quantity

Documentation and Resources

Datasheets
Design resources